Part Details for MOD-LCD2.8RTP by Olimex
Overview of MOD-LCD2.8RTP by Olimex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOD-LCD2.8RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-MOD-LCD2.8RTP-ND
|
DigiKey | MOD-LCD2.8RTP COLOR TFT LCD 320* Min Qty: 1 Lead time: 5 Weeks Container: Box |
22 In Stock |
|
$16.0500 | Buy Now |
DISTI #
909-MOD-LCD2.8RTP
|
Mouser Electronics | LCD Character Display Modules & Accessories | 3 |
|
$16.2000 | Buy Now |
DISTI #
MOD-LCD2.8RTP
|
TME | Display: TFT, 2.8", 240x320, Illumin: LED, Dim: 50x69.2x3.4mm, RGB Min Qty: 1 | 5 |
|
$18.3000 / $19.7000 | Buy Now |