Part Details for MOD-P300-W by peerless-AV
Overview of MOD-P300-W by peerless-AV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0084LD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for MOD-P300-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 300MM EXTENSION POLE 3.0M WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |