Part Details for MOD-RFID125 by Olimex
Overview of MOD-RFID125 by Olimex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOD-RFID125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-1202-ND
|
DigiKey | RFID READER READ ONLY 125KHZ Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6400 | Buy Now |
DISTI #
909-MOD-RFID125
|
Mouser Electronics | NFC/RFID Development Tools RFID RDR FOR 125KHZ TAGS 50x20x5mm RoHS: Compliant | 26 |
|
$10.7400 | Buy Now |
DISTI #
MOD-RFID125
|
TME | Module: RFID reader, 125kHz, Range: 50÷150mm, Dim: 50x20x5mm, 5V Min Qty: 1 | 19 |
|
$10.6400 / $11.7100 | Buy Now |