Part Details for MOF1WS-18R by SR Components Inc
Overview of MOF1WS-18R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOF1WS-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOF1WS-18R
|
TME | Resistor: metal oxide, THT, 18Ω, 1W, ±5%, Ø3.2x9mm, axial Min Qty: 6000 | 0 |
|
$0.0098 | RFQ |