Part Details for MOFR-8 by Carlo Gavazzi Holding AG
Overview of MOFR-8 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for MOFR-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4679
|
Newark | Through-Beam For Separate Amplifier, Optical Angle 8 Deg., Cable Connection, Modulated Infrared Light 880Nm, 10Mm Diameter Polycarbonate Housing |Carlo Gavazzi MOFR-8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.5600 / $159.9200 | Buy Now |
DISTI #
MOFR-8-ND
|
DigiKey | SENSOR THROUGH-BEAM 8DEG Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$158.0000 | Buy Now |
DISTI #
225-MOFR-8
|
Mouser Electronics | Photoelectric Sensors PHOTO TR PL 10MM 8-DEG, CAB RoHS: Compliant | 0 |
|
$142.0400 / $151.6200 | Order Now |
DISTI #
70628962
|
RS | Through-Beam For Separate Amplifier,10mm Diameter Polycarbonate Housing, | Carlo Gavazzi Inc. MOFR-8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$143.2700 / $154.0500 | RFQ |
|
Onlinecomponents.com | PHOTO RX 10MM BODY 8DEG BEAM RoHS: Compliant | 0 |
|
$134.4000 / $148.9200 | Buy Now |
DISTI #
MOFR-8
|
TME | Sensor: photoelectric, receiver, transmitter-receiver, Usup: 8VDC Min Qty: 1 | 0 |
|
$53.5400 / $61.7700 | RFQ |