Part Details for MOLC-110-M1-L-Q-TR by Samtec Inc
Overview of MOLC-110-M1-L-Q-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOLC-110-M1-L-Q-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOLC-110-M1-L-Q-TR-ND
|
DigiKey | CONN HEADER SMD T/H 40POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOLC-110-M1-L-Q-TR
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: MOLC-110-M1-L-Q-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip | 0 |
|
$8.6400 / $13.0600 | Buy Now |
DISTI #
MOLC-110-M1-L-Q-TR
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: MOLC-110-M1-L-Q-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003522005
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip | 0 |
|
$8.6400 / $13.0600 | Buy Now |
Part Details for MOLC-110-M1-L-Q-TR
MOLC-110-M1-L-Q-TR CAD Models
MOLC-110-M1-L-Q-TR Part Data Attributes:
|
MOLC-110-M1-L-Q-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-110-M1-L-Q-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |