Part Details for MOLC-126-02-STL-Q-LC-TR by Samtec Inc
Overview of MOLC-126-02-STL-Q-LC-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MOLC-126-02-STL-Q-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MOLC-126-02-STL-Q-LC-TR-ND
|
DigiKey | .050" FOURRAY QUAD ROW TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.1600 | Buy Now |
DISTI #
MOLC-126-02-STL-Q-
|
Avnet Americas | Connector Stacking Header 104 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MOLC-126-02-STL-Q-) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$21.0300 / $32.1600 | Buy Now |
DISTI #
200-MOLC12602STLQLCR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$13.4800 / $21.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2500 / $37.5700 | Buy Now |
DISTI #
000000000006310287
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$18.5100 / $32.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.2500 / $37.5700 | Buy Now |
DISTI #
5cd902c4cd7c1c4c3857486c
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$8.4360 / $32.1650 | Buy Now |
Part Details for MOLC-126-02-STL-Q-LC-TR
MOLC-126-02-STL-Q-LC-TR CAD Models
MOLC-126-02-STL-Q-LC-TR Part Data Attributes
|
MOLC-126-02-STL-Q-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-126-02-STL-Q-LC-TR
Samtec Inc
Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |