There are no models available for this part yet.
Overview of MOLC-130-02-L-Q-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOLC-130-02-L-Q-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOLC-130-02-L-Q-P-
|
Avnet Americas | .050" FOURRAY Quad Row Terminal Strip - Tape and Reel (Alt: MOLC-130-02-L-Q-P-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$7.8500 / $17.2400 | Buy Now | |
DISTI #
200-MOLC13002LQPFR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$26.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $44.7100 | Buy Now | ||
DISTI #
000000000007217151
|
Sager | .050 FOURRAY� QUAD ROW TERMINAL STRIP Min Qty: 325 | 0 |
|
$7.8500 / $17.2400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$16.4600 / $44.7100 | Buy Now | ||
DISTI #
60ae3aa03f7a2d03332d8982
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 325 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$7.8500 / $17.2400 | Buy Now |
CAD Models for MOLC-130-02-L-Q-P-FR by Samtec Inc
Part Data Attributes for MOLC-130-02-L-Q-P-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.325 inch
|
Body Depth
|
0.215 inch
|
Body Length
|
1.6 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
2.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|