Part Details for MOLC-139-02-H-Q-LC by Samtec Inc
Overview of MOLC-139-02-H-Q-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MOLC-139-02-H-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOLC-139-02-H-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 156 POS 1.27mm Solder ST SMD - Bulk (Alt: MOLC-139-02-H-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOLC-139-02-H-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 156 POS 1.27mm Solder ST SMD - Bulk (Alt: MOLC-139-02-H-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOLC-139-02-H-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 156 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-139-02-H-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOLC-139-02-H-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 156 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MOLC-139-02-H-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$30.1600 / $45.2600 | Buy Now |
DISTI #
000000000003212983
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$30.1600 / $45.2600 | Buy Now |
Part Details for MOLC-139-02-H-Q-LC
MOLC-139-02-H-Q-LC CAD Models
MOLC-139-02-H-Q-LC Part Data Attributes
|
MOLC-139-02-H-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-139-02-H-Q-LC
Samtec Inc
Board Connector, 156 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 |