Part Details for MOLC-144-02-STL-Q by Samtec Inc
Overview of MOLC-144-02-STL-Q by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOLC-144-02-STL-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MOLC-144-02-STL-Q-ND
|
DigiKey | .050" FOURRAY QUAD ROW TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8800 | Buy Now |
DISTI #
MOLC-144-02-STL-Q
|
Avnet Americas | Connector Stacking Header 176 Position 1.27mm Solder Straight Surface Mount Tube - Bulk (Alt: MOLC-144-02-STL-Q) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1600 / $53.8800 | Buy Now |
DISTI #
200-MOLC14402STLQ
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$30.9200 / $53.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7000 / $62.8800 | Buy Now |
DISTI #
000000000006310415
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$30.9200 / $53.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7000 / $62.8800 | Buy Now |
Part Details for MOLC-144-02-STL-Q
MOLC-144-02-STL-Q CAD Models
MOLC-144-02-STL-Q Part Data Attributes
|
MOLC-144-02-STL-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MOLC-144-02-STL-Q
Samtec Inc
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 176 |