Part Details for MOR01SJ0124A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR01SJ0124A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR01SJ0124A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1W-120K
|
TME | Resistor: metal oxide, THT, 120kΩ, 1W, ±5%, Ø3.5x10mm, axial Min Qty: 20 | 598 |
|
$0.0313 / $0.1457 | Buy Now |
DISTI #
RM-1.0W-120K
|
Maritex | Metal film THT resistor, 120K, 1W, 5%, 4x10mm Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.0220 / $0.0620 | Buy Now |