Part Details for MOR01SJ0274B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR01SJ0274B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR01SJ0274B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-MOR01SJ0274B00
|
Mouser Electronics | Metal Oxide Resistors 1 W 5% 270K RoHS: Compliant | 5000 |
|
$0.0120 / $0.0130 | Buy Now |