There are no models available for this part yet.
Overview of MOR02SJ0470B00 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOR02SJ0470B00 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-MOR02SJ0470B00
|
Mouser Electronics | Metal Oxide Resistors 2 W 5% 47R RoHS: Compliant | 0 |
|
$0.0190 / $0.0250 | Order Now |
CAD Models for MOR02SJ0470B00 by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for MOR02SJ0470B00 by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Ceramic Core
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
12 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MOR02SJ0470B00
This table gives cross-reference parts and alternative options found for MOR02SJ0470B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR02SJ0470B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282-47/REEL | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR02SJ0470B00 vs 282-47/REEL |
MOR02SJ0470TB0 | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MOR02SJ0470B00 vs MOR02SJ0470TB0 |
WMO2S-47RJA1 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MOR02SJ0470B00 vs WMO2S-47RJA1 |
ROX2SJ47R | RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOR02SJ0470B00 vs ROX2SJ47R |