Part Details for MOR02WJ0101A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR02WJ0101A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR02WJ0101A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.M.OXIDE 2W 100 Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 38064 |
|
$0.0521 / $0.0559 | Buy Now |