Part Details for MOR03SJ0333A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR03SJ0333A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR03SJ0333A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3W-33K
|
TME | Resistor: metal oxide, THT, 33kΩ, 3W, ±5%, Ø5.5x16mm, axial Min Qty: 10 | 1170 |
|
$0.0463 / $0.1825 | Buy Now |
|
New Advantage Corporation | RES.M.OXIDE 3W-S 33K Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 40760 |
|
$0.0541 / $0.0580 | Buy Now |
Part Details for MOR03SJ0333A19
MOR03SJ0333A19 CAD Models
MOR03SJ0333A19 Part Data Attributes
|
MOR03SJ0333A19
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOR03SJ0333A19
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Ceramic Core | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOR03SJ0333A19
This table gives cross-reference parts and alternative options found for MOR03SJ0333A19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR03SJ0333A19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
283-33K | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR03SJ0333A19 vs 283-33K |
WMO3S-33KJA1 | RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 33000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MOR03SJ0333A19 vs WMO3S-33KJA1 |
283-33K-RC | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, | Xicon Passive Components | MOR03SJ0333A19 vs 283-33K-RC |
ROX3SJ33K | Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | MOR03SJ0333A19 vs ROX3SJ33K |