Part Details for MOR05SJ0330AFI by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR05SJ0330AFI by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR05SJ0330AFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5W-33R
|
TME | Resistor: metal oxide, THT, 33Ω, 5W, ±5%, Ø8.5x26mm Min Qty: 5000 | 0 |
|
$0.1580 | RFQ |