There are no models available for this part yet.
Overview of MOR05SJ0470AFI by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MOR05SJ0470AFI by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5W-47R
|
TME | Resistor: metal oxide, THT, 47Ω, 5W, ±5%, Ø8.5x26mm Min Qty: 2 | 0 |
|
$0.1410 / $0.4710 | RFQ |