Part Details for MOR05SJ0511B07 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MOR05SJ0511B07 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR05SJ0511B07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.M.OXIDE 5W-S 510 Ohms 5% THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1036 |
|
$0.3213 | Buy Now |
Part Details for MOR05SJ0511B07
MOR05SJ0511B07 CAD Models
MOR05SJ0511B07 Part Data Attributes
|
MOR05SJ0511B07
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MOR05SJ0511B07
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Oxide Film, 5W, 510ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Ceramic Core | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 25 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MOR05SJ0511B07
This table gives cross-reference parts and alternative options found for MOR05SJ0511B07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOR05SJ0511B07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROX5SJ510RBL | RESISTOR, METAL OXIDE FILM, 5W, 5%, 350ppm, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | MOR05SJ0511B07 vs ROX5SJ510RBL |
286-510/REEL-RC | Fixed Resistor, Metal Oxide Film, 5W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR05SJ0511B07 vs 286-510/REEL-RC |
286-510/REEL | Fixed Resistor, Metal Oxide Film, 5W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR05SJ0511B07 vs 286-510/REEL |
ROX5SJ510R | Fixed Resistor, Metal Oxide Film, 5W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel | TE Connectivity | MOR05SJ0511B07 vs ROX5SJ510R |
286-510 | Fixed Resistor, Metal Oxide Film, 5W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MOR05SJ0511B07 vs 286-510 |