Part Details for MOR50MB-47R5-G by RFE International Inc
Overview of MOR50MB-47R5-G by RFE International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers |
Price & Stock for MOR50MB-47R5-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 2 %, 200 PPM, 47.5 OHM, THROUGH HOLE MOUNT | 900 |
|
$0.0540 / $0.1200 | Buy Now |