Part Details for MOR50MB-82R5-G by RFE International Inc
Overview of MOR50MB-82R5-G by RFE International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOR50MB-82R5-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 2 %, 200 PPM, 82.5 OHM, THROUGH HOLE MOUNT | 2000 |
|
Buy Now |
Part Details for MOR50MB-82R5-G
MOR50MB-82R5-G CAD Models
MOR50MB-82R5-G Part Data Attributes
|
MOR50MB-82R5-G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MOR50MB-82R5-G
RFE International Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 82.5ohm, 250V, 2% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 20 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |