Part Details for MORNTA2002QTS by Vishay Intertechnologies
Overview of MORNTA2002QTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MORNTA2002QTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MORNTA2002QTS
|
Avnet Americas | Resistor, Network, 20 kOhm, ? 0.05%, 200 mW, 4 Resistors, Isolated, 8-Pin MSOP, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: MORNTA2002QTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.2000 / $6.4719 | Buy Now |