There are no models available for this part yet.
Overview of MOS-4140S-Y1101 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPHR7404PU | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 0.00074 Ω@10V, SOP Advance, U-MOS-H | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for MOS-4140S-Y1101 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK7668
|
Newark | 1-Ch Full Hd H.264 Minipcie Video Capture Card With Sdk |Advantech MOS-4140S-Y1101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.0000 | Buy Now | |
DISTI #
MOS-4140S-Y1101-ND
|
DigiKey | 1-CH FULL HD H.264 MINIPCIE VIDE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.0000 | Buy Now | |
DISTI #
923-MOS-4140S-Y1101
|
Mouser Electronics | Video Modules 1-CH Full HD H.264 MiniPCie Video Capture card with SDK RoHS: Compliant | 0 |
|
$302.5000 | Order Now |