Part Details for MOS1/2CT52R121J by KOA Speer Electronics Inc
Overview of MOS1/2CT52R121J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS1/2CT52R121J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6743
|
Newark | Res, 120R, 0.5W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS1/2CT52R121J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0650 / $0.2750 | Buy Now |
DISTI #
2019-MOS1/2CT52R121JCT-ND
|
DigiKey | RES 120 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4958 In Stock |
|
$0.0322 / $0.3300 | Buy Now |
DISTI #
660-MOS1/2CT52R121J
|
Mouser Electronics | Metal Oxide Resistors RSS1/2 120 5%TR RoHS: Compliant | 2225 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
MOS1/2CT52R121J
|
TTI | Metal Oxide Resistors RSS1/2 120 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0317 / $0.0366 | Buy Now |
Part Details for MOS1/2CT52R121J
MOS1/2CT52R121J CAD Models
MOS1/2CT52R121J Part Data Attributes:
|
MOS1/2CT52R121J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS1/2CT52R121J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 120ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.746 V |