Part Details for MOS1C8750J by KOA Speer Electronics Inc
Overview of MOS1C8750J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS1C8750J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MOS1C8750J
|
Mouser Electronics | Metal Oxide Resistors 75 ohm 5% 1W RoHS: Compliant | 0 |
|
$0.0800 / $0.5900 | Order Now |