There are no models available for this part yet.
Overview of MOS2CT52A300J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOS2CT52A300J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH6846
|
Newark | Res, 30R, 2W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS2CT52A300J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0840 / $0.3600 | Buy Now | |
DISTI #
2019-MOS2CT52A300JCT-ND
|
DigiKey | RES 30 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5314 In Stock |
|
$0.0500 / $0.3600 | Buy Now | |
DISTI #
660-MOS2CT52A300J
|
Mouser Electronics | Metal Oxide Resistors MOS2 30 5% 2W RoHS: Compliant | 2540 |
|
$0.0500 / $0.3600 | Buy Now | |
Quest Components | 273 |
|
$0.5000 / $1.0000 | Buy Now | |||
DISTI #
MOS2CT52A300J
|
TTI | Metal Oxide Resistors MOS2 30 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0500 / $0.0640 | Buy Now |
CAD Models for MOS2CT52A300J by KOA Speer Electronics Inc
Part Data Attributes for MOS2CT52A300J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FALME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
12 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS2CT52A300J
This table gives cross-reference parts and alternative options found for MOS2CT52A300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52A300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CGT4A300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CGT4A300J |
MOS2CL521R300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CL521R300J |
MOS2CGTA300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CGTA300J |
MOS2CT521R300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CT521R300J |
MOS2CL15A300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CL15A300J |
MOS2CM15E300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CM15E300J |
MOS2CL20A300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CL20A300J |
MOS2CM15C300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CM15C300J |
MOS2CM20D300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CM20D300J |
MOS2CVTFA300J | Fixed Resistor, Metal Oxide Film, 2W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CT52A300J vs MOS2CVTFA300J |
Related Parts for MOS2CT52A300J
-
MOS2CT52R300JFixed Resistors
-
GRM1552C1H4R0CZ01DFixed Capacitors
-
FDH15N50Power Field-Effect Transistors
-
SI6926ADQ-T1-GE3Small Signal Field-Effect Transistors
-
MMSZ5245B-HE3-08Zener Diodes
-
CCF0230R0JKE36Metal Film Resistors
-
CAP200DG-TLOther Analog ICs
-
V48SR12005NRFAPower Supply Modules
-
EN29LV320CT-70TIPFlash Memories