There are no models available for this part yet.
Overview of MOS2CT52R180J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOS2CT52R180J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH6869
|
Newark | Res, 18R, 2W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS2CT52R180J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1620 |
|
$0.0880 / $0.3740 | Buy Now | |
DISTI #
660-MOS2CT52R180J
|
Mouser Electronics | Metal Oxide Resistors 2W 18 5% RoHS: Compliant | 990 |
|
$0.0500 / $0.3600 | Buy Now | |
DISTI #
MOS2CT52R180J
|
TTI | Metal Oxide Resistors 2W 18 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0500 / $0.0530 | Buy Now |
CAD Models for MOS2CT52R180J by KOA Speer Electronics Inc
Part Data Attributes for MOS2CT52R180J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FALME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
12 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS2CT52R180J
This table gives cross-reference parts and alternative options found for MOS2CT52R180J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CT52R180J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CL15A180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CL15A180J |
MOS2CT521A180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CT521A180J |
MOS2CT521R180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CT521R180J |
MOS2CL15F180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CL15F180J |
MOS2CVTPA180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CVTPA180J |
MOS2CU180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CU180J |
MOS2CGTA180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CGTA180J |
MOS2CT52A180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CT52A180J |
MOS2CL20D180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CL20D180J |
MOS2CL521R180J | Fixed Resistor, Metal Oxide Film, 2W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS2CT52R180J vs MOS2CL521R180J |