Part Details for MOS2CVTPA1801F by KOA Speer Electronics Inc
Overview of MOS2CVTPA1801F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS2CVTPA1801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MOS2CVTPA1801F
|
Mouser Electronics | Metal Oxide Resistors RSS2 1.8K 1% RoHS: Compliant | 1266 |
|
$0.1370 / $0.6500 | Buy Now |
Part Details for MOS2CVTPA1801F
MOS2CVTPA1801F CAD Models
MOS2CVTPA1801F Part Data Attributes
|
MOS2CVTPA1801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS2CVTPA1801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FALME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MOS2CVTPA1801F
This table gives cross-reference parts and alternative options found for MOS2CVTPA1801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS2CVTPA1801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS2CL521A1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CL521A1801F |
MOS2CM15C1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CM15C1801F |
MOS2CGTA1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CGTA1801F |
MOS2CM16D1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CM16D1801F |
MOS2CT52A1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CT52A1801F |
MOS2CT521R1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CT521R1801F |
MOS2CL15F1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CL15F1801F |
MOS2CM20D1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CM20D1801F |
MOS2CM15E1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CM15E1801F |
MOS2CL15A1801F | Fixed Resistor, Metal Oxide Film, 2W, 1800ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS2CVTPA1801F vs MOS2CL15A1801F |