There are no models available for this part yet.
Overview of MOS3CT521R123J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOS3CT521R123J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-MOS3CT521R123J
|
Mouser Electronics | Metal Oxide Resistors RSS3 12K 5%TR RoHS: Compliant | 1631 |
|
$0.0720 / $0.4700 | Buy Now | |
DISTI #
MOS3CT521R123J
|
TTI | Metal Oxide Resistors RSS3 12K 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0820 | Buy Now |
CAD Models for MOS3CT521R123J by KOA Speer Electronics Inc
Part Data Attributes for MOS3CT521R123J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6 mm
|
Package Length
|
15.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for MOS3CT521R123J
This table gives cross-reference parts and alternative options found for MOS3CT521R123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CT521R123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CL20T123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CL20T123J |
MOS3CL20A123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CL20A123J |
MOS3CT631A123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CT631A123J |
MOS3CM26E123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CM26E123J |
MOS3CGTA123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CGTA123J |
MOS3CL631R123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CL631R123J |
MOS3CL25A123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CL25A123J |
MOS3CL631A123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CL631A123J |
MOS3CL521A123J | Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS3CT521R123J vs MOS3CL521A123J |