Part Details for MOS3CT631R120J by KOA Speer Electronics Inc
Overview of MOS3CT631R120J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS3CT631R120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6937
|
Newark | Res, 12R, 3W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS3CT631R120J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2100 / $0.4600 | Buy Now |
DISTI #
2019-MOS3CT631R120JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$0.0644 / $0.5700 | Buy Now |
DISTI #
660-MOS3CT631R120J
|
Mouser Electronics | Metal Oxide Resistors RSS3 12 5%TR RoHS: Compliant | 1843 |
|
$0.0630 / $0.4700 | Buy Now |
Part Details for MOS3CT631R120J
MOS3CT631R120J CAD Models
MOS3CT631R120J Part Data Attributes
|
MOS3CT631R120J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS3CT631R120J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MOS3CT631R120J
This table gives cross-reference parts and alternative options found for MOS3CT631R120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOS3CT631R120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOS3CT521R120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CT521R120J |
MOS3CL521A120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CL521A120J |
MOS3CL631R120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CL631R120J |
MOS3CT521A120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CT521A120J |
MOS3CL20C120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CL20C120J |
MOS3CM26E120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CM26E120J |
MOS3CM20E120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CM20E120J |
MOS3CL20A120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CL20A120J |
MOS3CT631A120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CT631A120J |
MOS3CU120J | Fixed Resistor, Metal Oxide Film, 3W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOS3CT631R120J vs MOS3CU120J |