Part Details for MOS5C123J by KOA Speer Electronics Inc
Overview of MOS5C123J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS5C123J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6992
|
Newark | Res, 12K, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS5C123J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1364 |
|
$0.4170 / $1.5400 | Buy Now |
DISTI #
2019-MOS5C123J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
750 In Stock |
|
$0.2651 / $1.2200 | Buy Now |
DISTI #
660-MOS5C123J
|
Mouser Electronics | Metal Oxide Resistors RSS5 12K 5% RoHS: Compliant | 426 |
|
$0.3420 / $1.4800 | Buy Now |
DISTI #
MOS5C123J
|
TTI | Metal Oxide Resistors RSS5 12K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2900 / $0.4000 | Buy Now |
DISTI #
3541958
|
element14 Asia-Pacific | RES, 12K, 5W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Container: Each | 1364 |
|
$0.3546 / $1.5660 | Buy Now |
DISTI #
3541958
|
Farnell | RES, 12K, 5W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 1364 |
|
$0.3566 / $1.8330 | Buy Now |
Part Details for MOS5C123J
MOS5C123J CAD Models
MOS5C123J Part Data Attributes:
|
MOS5C123J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS5C123J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 12000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 500 V |