Part Details for MOS5C330J by KOA Speer Electronics Inc
Overview of MOS5C330J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOS5C330J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6999
|
Newark | Res, 33R, 5W, Axial, Metal Oxide Rohs Compliant: Yes |Koa MOS5C330J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4080 / $1.3300 | Buy Now |
DISTI #
2019-MOS5C330J-ND
|
DigiKey | RES 33 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
663 In Stock |
|
$0.2651 / $0.8100 | Buy Now |
DISTI #
660-MOS5C330J
|
Mouser Electronics | Metal Oxide Resistors RSS5 33 5% RoHS: Compliant | 500 |
|
$0.2650 / $0.8000 | Buy Now |
DISTI #
MOS5C330J
|
TTI | Metal Oxide Resistors RSS5 33 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.2730 / $0.6640 | Buy Now |
Part Details for MOS5C330J
MOS5C330J CAD Models
MOS5C330J Part Data Attributes
|
MOS5C330J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOS5C330J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 33ohm, 500V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Tolerance | 5% | |
Working Voltage | 500 V |