Part Details for MOST19-6-A by Ruland Manufacturing Co Inc
Overview of MOST19-6-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOST19-6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MOST19-6-A-ND
|
DigiKey | 6 MM OLDHAM COUPLING HUB Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1451 In Stock |
|
$21.8000 | Buy Now |
DISTI #
72177305
|
RS | Oldham Coupling Hub, Set Screw Style, Bore 6mm, OD 19.1mm, L 9.7mm,2024 Aluminum | Ruland Manufacturing MOST19-6-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0200 | RFQ |