There are no models available for this part yet.
Overview of MOSX2CT52RR300F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOSX2CT52RR300F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-MOSX2CT52RR300FCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1046 In Stock |
|
$0.1199 / $0.6900 | Buy Now | |
DISTI #
660-MOSX2CT52RR300F
|
Mouser Electronics | Metal Oxide Resistors RSS2 .3 1%TR RoHS: Compliant | 3449 |
|
$0.1190 / $0.6800 | Buy Now | |
Bristol Electronics | Min Qty: 23 | 2000 |
|
$0.0675 / $0.2250 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL FILM, 2W, 0.3OHM, 1% +/-TOL, 300PPM/CEL, THROUGH HOLE MOUNT | 1600 |
|
$0.0600 / $0.3000 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL FILM, 2W, 0.3OHM, 1% +/-TOL, 300PPM/CEL, THROUGH HOLE MOUNT | 1551 |
|
$0.1262 / $0.2913 | Buy Now | ||
DISTI #
MOSX2CT52RR300F
|
TTI | Metal Oxide Resistors RSS2 .3 1%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1190 / $0.1430 | Buy Now |
CAD Models for MOSX2CT52RR300F by KOA Speer Electronics Inc
Part Data Attributes for MOSX2CT52RR300F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
12 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
IEC60115-4
|
Resistance
|
0.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|