Part Details for MOSX3CT631R1R0J by KOA Speer Electronics Inc
Overview of MOSX3CT631R1R0J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOSX3CT631R1R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7646
|
Newark | Res, 1R, 3W, Axial, Metal Film Rohs Compliant: Yes |Koa MOSX3CT631R1R0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2400 / $0.4700 | Buy Now |
DISTI #
2019-MOSX3CT631R1R0JCT-ND
|
DigiKey | RES 1 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
144 In Stock |
|
$0.0638 / $0.4600 | Buy Now |
DISTI #
660-MOSX3CT631R1R0J
|
Mouser Electronics | Metal Oxide Resistors RSS3 1 5%TR RoHS: Compliant | 1964 |
|
$0.0630 / $0.4600 | Buy Now |
|
Future Electronics | Metal Oxide Resistors RSS3 1 5%TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1200 / $0.1320 | Buy Now |
DISTI #
MOSX3CT631R1R0J
|
TTI | Metal Oxide Resistors RSS3 1 5%TR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0920 | Buy Now |
DISTI #
3542019
|
Farnell | RES, 1R, 3W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 6 Days Container: Each | 0 |
|
$0.1093 | Buy Now |
Part Details for MOSX3CT631R1R0J
MOSX3CT631R1R0J CAD Models
MOSX3CT631R1R0J Part Data Attributes
|
MOSX3CT631R1R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MOSX3CT631R1R0J
KOA Speer Electronics Inc
RES,AXIAL,METAL OXIDE,1 OHMS,5% +/-TOL,-300,300PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.7321 V |
Alternate Parts for MOSX3CT631R1R0J
This table gives cross-reference parts and alternative options found for MOSX3CT631R1R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOSX3CT631R1R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOSX3CL631R1R0J | Fixed Resistor, Metal Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CL631R1R0J |
MOSX3CL20T1R0J | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CL20T1R0J |
MOSX3CT631A1R0J | Fixed Resistor, Metal Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CT631A1R0J |
MOSX3CL25A1R0J | Fixed Resistor, Metal Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CL25A1R0J |
MOSX3CU1R0J | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CU1R0J |
MOSX3CL20C1R0J | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 5% +/-Tol, -300,300ppm/Cel, | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CL20C1R0J |
MOSX3CL631A1R0J | Fixed Resistor, Metal Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CL631A1R0J |
MOSX3CGTA1R0J | Fixed Resistor, Metal Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CGTA1R0J |
MOSX3CM26E1R0J | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | MOSX3CT631R1R0J vs MOSX3CM26E1R0J |