Part Details for MOT-BL-4266A-24V by ISL Products International
Overview of MOT-BL-4266A-24V by ISL Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOT-BL-4266A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2685-MOT-BL-4266A-24V-ND
|
DigiKey | 42mm BLDC Motor, 24VDC, 3800 rpm Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$94.9000 / $148.9200 | Buy Now |