Part Details for MOT3N by Velleman Inc
Overview of MOT3N by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOT3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7537
|
Newark | Dc Motor Type:Brushed, Supply Voltage Vdc:12V, Rotational Speed Max:8768Rpm, Torque Max:62.5G-Cm, Power Rating:5.662W, Motor Size:27.9Mm, External Length:32.6Mm, Product Range:- |Velleman MOT3N (Alternate Part Number: 5410329401245 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$6.3900 | Buy Now |
DISTI #
78AH1875
|
Newark | Dc Motor 12Vdc 180Ma 11500Rpm (6-14Vcc) Rohs Compliant: Yes |Velleman MOT3N (Alternate Part Number: 5410329401245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.2700 | Buy Now |