Part Details for MOTOR 64 CPR ENCODER FOR 37D METAL GEAR by Pololu Corporation
Overview of MOTOR 64 CPR ENCODER FOR 37D METAL GEAR by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOTOR 64 CPR ENCODER FOR 37D METAL GEAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4750
|
TME | Motor: DC, 6÷12VDC, 5.5A, Shaft: D spring, 10000rpm, max.0.049Nm Min Qty: 1 | 7 |
|
$32.5700 / $36.9100 | Buy Now |