Part Details for MOUNTING ADAPTER 01.109.031 (HE20X) by Hauber-Electronik GmbH
Overview of MOUNTING ADAPTER 01.109.031 (HE20X) by Hauber-Electronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Surface mount type / HSSOP31 | |
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN |
Price & Stock for MOUNTING ADAPTER 01.109.031 (HE20X)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5558-MountingAdapter01.109.031(HE20x)-ND
|
DigiKey | M8 on M12 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$65.2400 | Buy Now |