Part Details for MOV-07D181KTR by Bourns Inc
Overview of MOV-07D181KTR by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV-07D181KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2840
|
Newark | 7Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-07D181KTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
DISTI #
MOV-07D181KTR-ND
|
DigiKey | VARISTOR 180V 1.2KA DISC 7MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0726 | Buy Now |
DISTI #
MOV-07D181KTR
|
Avnet Americas | Var MOV 115VAC/150VDC 1200A 180V Radial T/R - Tape and Reel (Alt: MOV-07D181KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0447 | Buy Now |
DISTI #
652-MOV-07D181KTR
|
Mouser Electronics | Varistors 280pF 180volts 10% RoHS: Compliant | 0 |
|
$0.0510 / $0.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0407 / $0.0535 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0407 / $0.0535 | Buy Now |
Part Details for MOV-07D181KTR
MOV-07D181KTR CAD Models
MOV-07D181KTR Part Data Attributes
|
MOV-07D181KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D181KTR
Bourns Inc
Varistor, 150V, 11.7J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 11.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |