-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5592
|
Newark | Varistor, Mov, 395V, Disc 7Mm Rohs Compliant: Yes |Bourns MOV-07D241K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 442 |
|
$0.1290 / $0.3610 | Buy Now |
DISTI #
118-MOV-07D241K-ND
|
DigiKey | VARISTOR 240V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
408 In Stock |
|
$0.0519 / $0.2700 | Buy Now |
DISTI #
MOV-07D241K
|
Avnet Americas | Var MOV 150VAC/200VDC 1200A 240V Radial Bulk - Bulk (Alt: MOV-07D241K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0321 / $0.0365 | Buy Now |
DISTI #
652-MOV-07D241K
|
Mouser Electronics | Varistors 210pF 240volts 10% RoHS: Compliant | 5967 |
|
$0.0410 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.0332 / $0.0437 | Buy Now |
DISTI #
MOV-07D241K
|
Avnet Abacus | Var MOV 150VAC/200VDC 1200A 240V Radial Bulk (Alt: MOV-07D241K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk RoHS: Compliant | 0 |
|
$0.0332 / $0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-07D241K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D241K
Bourns Inc
Varistor, 200V, 15J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |