-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-07D511KKTR-ND
|
DigiKey | MOV 7MM KINK RDL 510V Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0929 | Buy Now |
DISTI #
MOV-07D511KKTR
|
Avnet Americas | 7mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-07D511KKTR) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0568 | Buy Now |
DISTI #
652-MOV-07D511KKTR
|
Mouser Electronics | Varistors 7mm Radial Disc MOV - Kinked Leads, T&R RoHS: Compliant | 1500 |
|
$0.0530 / $0.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0511 / $0.0680 | Buy Now | |
DISTI #
MOV-07D511KKTR
|
Avnet Americas | 7mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-07D511KKTR) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0568 | Buy Now |
DISTI #
MOV-07D511KKTR
|
Avnet Americas | 7mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-07D511KKTR) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0568 | Buy Now |
|
Master Electronics | 0 |
|
$0.0511 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy