Part Details for MOV-07D751K by Bourns Inc
Overview of MOV-07D751K by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MOV-07D751K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2883
|
Newark | 7Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-07D751K RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
118-MOV-07D751K-ND
|
DigiKey | VARISTOR 750V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7599 In Stock |
|
$0.0679 / $0.4600 | Buy Now |
DISTI #
MOV-07D751K
|
Avnet Americas | Var MOV 460VAC/620VDC 1200A 750V Radial Bulk - Bulk (Alt: MOV-07D751K) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0525 / $0.0596 | Buy Now |
DISTI #
652-MOV-07D751K
|
Mouser Electronics | Varistors 70pF 750volts 10% RoHS: Compliant | 7266 |
|
$0.0620 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Var MOV 460VAC/620VDC 1200A 750V Thru-Hole Radial Bulk RoHS: Compliant |
2801 In Stock |
|
$0.0527 / $0.0672 | Buy Now |
DISTI #
MOV-07D751K
|
TTI | Varistors 70pF 750volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.0530 / $0.0610 | Buy Now |
DISTI #
MOV-07D751K
|
TME | Varistor: metal-oxide, THT, 460VAC, 620VDC, 750V, 1.2kA, -40÷85°C Min Qty: 6400 | 0 |
|
$0.0800 | RFQ |
DISTI #
MOV-07D751K
|
Avnet Abacus | Var MOV 460VAC/620VDC 1200A 750V Radial Bulk (Alt: MOV-07D751K) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 460VAC/620VDC 1200A 750V Thru-Hole Radial Bulk RoHS: Compliant |
2801 In Stock |
|
$0.0527 / $0.0672 | Buy Now |
Part Details for MOV-07D751K
MOV-07D751K CAD Models
MOV-07D751K Part Data Attributes
|
MOV-07D751K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-07D751K
Bourns Inc
Varistor, 620V, 38J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 620 V |