There are no models available for this part yet.
Overview of MOV-10D181K by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MOV-10D181K by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T2899
|
Newark | 10Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-10D181K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.0880 | Buy Now | |
DISTI #
MOV-10D181K-ND
|
DigiKey | VARISTOR 180V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2518 In Stock |
|
$0.0713 / $0.4800 | Buy Now | |
DISTI #
MOV-10D181K
|
Avnet Americas | Var MOV 115VAC/150VDC 2500A 180V Radial Bulk - Bulk (Alt: MOV-10D181K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0551 / $0.0626 | Buy Now | |
DISTI #
652-MOV-10D181K
|
Mouser Electronics | Varistors 560pF 180volts 10% RoHS: Compliant | 2986 |
|
$0.0660 / $0.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0563 / $0.0904 | Buy Now | ||
DISTI #
MOV-10D181K
|
TME | Varistor: metal-oxide, THT, 115VAC, 150VDC, 180V, 2.5kA, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0900 | RFQ | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0563 / $0.0904 | Buy Now |
CAD Models for MOV-10D181K by Bourns Inc
Part Data Attributes for MOV-10D181K by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Circuit RMS Voltage-Max
|
115 V
|
Energy Absorbing Capacity-Max
|
27 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
15.5 mm
|
Package Length
|
12.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Reference Standard
|
CUL; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
150 V
|
Related Parts for MOV-10D181K
-
MOV-10D181KTRNon-linear Resistors
-
SM6T30CAYTransient Suppressors
-
EKMG500EC3R47ME11DFixed Capacitors
-
MBRA160T3GRectifier Diodes
-
109077Headers and Edge Type Connectors
-
IHLP2525AHERR47M01Fixed Inductors
-
AOD409Power Field-Effect Transistors
-
MEA2010L50R0T001Data Line Filters
-
TLE9879QXA40Microcontrollers