-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-10D271KKTR-ND
|
DigiKey | MOV 10MM KINK RDL 270V Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 | Buy Now |
DISTI #
MOV-10D271KKTR
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-10D271KKTR) Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0710 | Buy Now |
DISTI #
652-MOV-10D271KKTR
|
Mouser Electronics | Varistors 10mm Radial Disc MOV - Kinked Leads, T&R RoHS: Compliant | 2000 |
|
$0.0650 / $0.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0648 / $0.1025 | Buy Now | |
DISTI #
MOV-10D271KKTR
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-10D271KKTR) Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0710 | Buy Now |
DISTI #
MOV-10D271KKTR
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-10D271KKTR) Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0710 | Buy Now |
DISTI #
4307439
|
Farnell | VARISTOR, MOV, 455V, DISC 10MM RoHS: Compliant Min Qty: 2000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.2186 | Buy Now |
|
Master Electronics | 0 |
|
$0.0648 / $0.1025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy