-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 320V, 60J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2923
|
Newark | Varistor, Metal Oxide, 650V, Disc 10Mm, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product Range:Mov-10Dxxxk Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Bourns MOV-10D391K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.0740 / $0.3620 | Buy Now |
DISTI #
118-MOV-10D391K-ND
|
DigiKey | VARISTOR 390V 2.5KA DISC 10MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1878 In Stock |
|
$0.0713 / $0.4800 | Buy Now |
DISTI #
MOV-10D391K
|
Avnet Americas | Var MOV 250VAC/320VDC 2500A 390V Radial Bulk - Bulk (Alt: MOV-10D391K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0551 / $0.0626 | Buy Now |
DISTI #
23T2923
|
Avnet Americas | Var MOV 250VAC/320VDC 2500A 390V Radial Bulk - Bulk (Alt: 23T2923) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
V99:2348_06254791
|
Arrow Electronics | Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 | Americas - 546 |
|
$0.0638 / $0.4630 | Buy Now |
DISTI #
71279356
|
RS | MOV-10D Series Metal Oxide Varistor 312pF 25A, Clamping 650V, Varistor 390V | Bourns MOV-10D391K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 / $0.0900 | RFQ |
|
Onlinecomponents.com | Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk RoHS: Compliant |
2052 In Stock |
|
$0.0545 / $0.0838 | Buy Now |
DISTI #
51558533
|
Verical | Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1506 | Americas - 2000 |
|
$0.1164 | Buy Now |
DISTI #
61609192
|
Verical | Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2209 | Americas - 546 |
|
$0.0638 / $0.1074 | Buy Now |
DISTI #
MOV-10D391K
|
TTI | Varistors 260pF 390volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.0640 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D391K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D391K
Bourns Inc
Varistor, 320V, 60J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |