-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-MOV-10D511KKTRCT-ND
|
DigiKey | MOV 10MM KINK RDL 510V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
MOV-10D511KKTR
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-10D511KKTR) Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0809 | Buy Now |
DISTI #
652-MOV-10D511KKTR
|
Mouser Electronics | Varistors 10mm Radial Disc MOV - Kinked Leads, T&R RoHS: Compliant | 3000 |
|
$0.0740 / $0.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0728 / $0.1168 | Buy Now | |
DISTI #
MOV-10D511KKTR
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-10D511KKTR) Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0809 | Buy Now |
DISTI #
MOV-10D511KKTR
|
Avnet Americas | 10mm Radial Disc MOV - Kinked Leads, T&R - Tape and Reel (Alt: MOV-10D511KKTR) Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0809 | Buy Now |
|
Master Electronics | 0 |
|
$0.0728 / $0.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy