-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 460V, 70J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6453
|
Newark | Varistor, Mov, 925V, Disc 10Mm Rohs Compliant: Yes |Bourns MOV-10D561K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$0.1730 / $0.4400 | Buy Now |
DISTI #
23T2935
|
Newark | 10Mm Radial Disc Mov Rohs Compliant: Yes |Bourns MOV-10D561K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
118-MOV-10D561K-ND
|
DigiKey | VARISTOR 560V 2.5KA DISC 10MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1687 In Stock |
|
$0.0789 / $0.4100 | Buy Now |
DISTI #
MOV-10D561K
|
Avnet Americas | Var MOV 350VAC/460VDC 2500A 560V Radial Bulk - Bulk (Alt: MOV-10D561K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0630 / $0.0716 | Buy Now |
DISTI #
652-MOV-10D561K
|
Mouser Electronics | Varistors 180pF 560volts 10% RoHS: Compliant | 39 |
|
$0.0720 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Var MOV 350VAC/460VDC 2500A 560V Thru-Hole Radial Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0695 / $0.0975 | Buy Now |
DISTI #
MOV-10D561K
|
TME | Varistor: metal-oxide, THT, 350VAC, 460VDC, 560V, 2.5kA, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0930 | RFQ |
DISTI #
MOV-10D561K
|
Avnet Abacus | Var MOV 350VAC/460VDC 2500A 560V Radial Bulk (Alt: MOV-10D561K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 350VAC/460VDC 2500A 560V Thru-Hole Radial Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0695 / $0.0975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D561K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D561K
Bourns Inc
Varistor, 460V, 70J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 460 V |