Part Details for MOV-10D680KTR by Bourns Inc
Overview of MOV-10D680KTR by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOV-10D680KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2940
|
Newark | 10Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-10D680KTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
118-MOV-10D680KTRCT-ND
|
DigiKey | VARISTOR 68V 500A DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12473 In Stock |
|
$0.0848 / $0.3900 | Buy Now |
DISTI #
MOV-10D680KTR
|
Avnet Americas | Var MOV 40VAC/56VDC 500A 68V Radial T/R - Tape and Reel (Alt: MOV-10D680KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0954 | Buy Now |
DISTI #
652-MOV-10D680KTR
|
Mouser Electronics | Varistors 1250pF 68volts 10% RoHS: Compliant | 9732 |
|
$0.0860 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Var MOV 40VAC/56VDC 500A 68V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1142 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Master Electronics | Var MOV 40VAC/56VDC 500A 68V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1142 | Buy Now |
Part Details for MOV-10D680KTR
MOV-10D680KTR CAD Models
MOV-10D680KTR Part Data Attributes
|
MOV-10D680KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D680KTR
Bourns Inc
Varistor, 56V, 8.2J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 8.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for MOV-10D680KTR
This table gives cross-reference parts and alternative options found for MOV-10D680KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV-10D680KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD10UBMTAC068 | Varistor, 56V, 8.2J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | MOV-10D680KTR vs NVD10UBMTAC068 |
NVD10UBC10UCA068 | RESISTOR, VOLTAGE DEPENDENT, 56V, 8.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-10D680KTR vs NVD10UBC10UCA068 |
NVD10UBMHTAC068 | Varistor, 56V, 8.2J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | MOV-10D680KTR vs NVD10UBMHTAC068 |
VZ10D680KBSCZ | Varistor, 56V, 8.2J, Through Hole Mount | World Products Inc | MOV-10D680KTR vs VZ10D680KBSCZ |
NVD10UBGHTAC068 | Varistor, 56V, 8.2J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | MOV-10D680KTR vs NVD10UBGHTAC068 |
NVD10UC10UCBK068 | RESISTOR, VOLTAGE DEPENDENT, 56V, 8.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-10D680KTR vs NVD10UC10UCBK068 |
NVD10UCGHTA068 | Varistor, 56V, 8.2J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-10D680KTR vs NVD10UCGHTA068 |
NVD10UBC10UCBK068 | RESISTOR, VOLTAGE DEPENDENT, 56V, 8.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MOV-10D680KTR vs NVD10UBC10UCBK068 |
VZ10D680KBSFZ | Varistor, 56V, 8.2J, Through Hole Mount | World Products Inc | MOV-10D680KTR vs VZ10D680KBSFZ |
SR680K10DS | Varistor, 56V, 8.2J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | MOV-10D680KTR vs SR680K10DS |