-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 620V, 75J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2943
|
Newark | 10Mm Radial Disc Mov /Bulk, Bag Packaging |Bourns MOV-10D751K RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
118-MOV-10D751K-ND
|
DigiKey | VARISTOR 750V 2.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13125 In Stock |
|
$0.1015 / $0.4100 | Buy Now |
DISTI #
MOV-10D751K
|
Avnet Americas | Var MOV 460VAC/620VDC 2500A 750V Radial Bulk - Bulk (Alt: MOV-10D751K) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0866 / $0.0984 | Buy Now |
DISTI #
652-MOV-10D751K
|
Mouser Electronics | Varistors 130pF 750volts 10% RoHS: Compliant | 9813 |
|
$0.0930 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Var MOV 460VAC/615VDC 2500A 750V Thru-Hole Radial Bulk RoHS: Compliant |
239 In Stock |
|
$0.0869 / $0.1220 | Buy Now |
|
Master Electronics | Var MOV 460VAC/615VDC 2500A 750V Thru-Hole Radial Bulk RoHS: Compliant |
239 In Stock |
|
$0.0869 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOV-10D751K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D751K
Bourns Inc
Varistor, 620V, 75J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |