Part Details for MOV-10D751KTR by Bourns Inc
Overview of MOV-10D751KTR by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for MOV-10D751KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2944
|
Newark | 10Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns MOV-10D751KTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now |
DISTI #
118-MOV-10D751KTRCT-ND
|
DigiKey | VARISTOR 750V 2.5KA DISC 10MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1522 In Stock |
|
$0.0959 / $0.3200 | Buy Now |
DISTI #
MOV-10D751KTR
|
Avnet Americas | Var MOV 460VAC/620VDC 2500A 750V Radial T/R - Tape and Reel (Alt: MOV-10D751KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1089 | Buy Now |
DISTI #
652-MOV-10D751KTR
|
Mouser Electronics | Varistors 130pF 750volts 10% RoHS: Compliant | 1329 |
|
$0.1100 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Var MOV 460VAC/615VDC 2500A 750V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0979 / $0.1572 | Buy Now |
|
Bristol Electronics | 306500 |
|
RFQ | ||
DISTI #
MOV-10D751KTR
|
Avnet Abacus | Var MOV 460VAC/620VDC 2500A 750V Radial T/R - Tape and Reel (Alt: MOV-10D751KTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Var MOV 460VAC/615VDC 2500A 750V Thru-Hole Radial T/R RoHS: Compliant | 0 |
|
$0.0979 / $0.1572 | Buy Now |
Part Details for MOV-10D751KTR
MOV-10D751KTR CAD Models
MOV-10D751KTR Part Data Attributes
|
MOV-10D751KTR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MOV-10D751KTR
Bourns Inc
Varistor, 620V, 75J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.6 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |